
Surface mount fixed inductor with 39µH inductance and 10% tolerance, tested at 1kHz. Features a 9.6A current rating and 14mΩ DC resistance. Operates from -55°C to 105°C with a ferrite core and unshielded construction. Packaged in a 2120 case size for surface mounting.
Bourns PM2120-390K-RC technical specifications.
| Package/Case | 2120 |
| Core Material | Ferrite |
| Current Rating | 9.6A |
| DC Resistance (DCR) | 14mR |
| Depth | 25.4mm |
| Height | 20.83mm |
| Height - Seated (Max) | 0.82inch |
| Inductance | 39uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.6A |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-390K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
