Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, tested at 1kHz. This unshielded toroid offers a maximum DC current of 3.3A and a low DC resistance of 119mΩ. Constructed with a ferrite core, it operates across a wide temperature range from -55°C to 105°C. The component is RoHS compliant and lead-free, packaged in bulk for surface mount applications.
Bourns PM2120-471K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 119mR |
| Depth | 25.4mm |
| Height | 21.59mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-471K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.