
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 1kHz. This unshielded toroid coil utilizes a ferrite core and supports a maximum DC current of 6.7A. It offers a low DC resistance of 29mΩ and operates within a temperature range of -55°C to 105°C. The component is RoHS compliant and designed for surface mount termination.
Bourns PM2120-680K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 6.7A |
| DC Resistance (DCR) | 29mR |
| Depth | 25.4mm |
| Height | 19.56mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-680K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.