
General purpose, surface mount fixed inductor featuring 820µH inductance with a 10% tolerance. This unshielded, iron-core component offers a 2.9A current rating and a DC resistance of 157mΩ. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and designed for SMD/SMT termination.
Bourns PM2120-821K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 157mR |
| Depth | 25.4mm |
| Height | 21.59mm |
| Height - Seated (Max) | 0.85inch |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Length | 1.2inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-821K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.