Bourns PM32-330M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Depth | 3.1mm |
| Height | 2.8mm |
| Inductance | 33uH |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 18MHz |
| Series | PM32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM32-330M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.