Bourns PM32-680M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.85R |
| Depth | 3.1mm |
| Height | 2.8mm |
| Inductance | 68uH |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.85R |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 14MHz |
| Series | PM32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM32-680M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.