
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance. This ferrite core component offers a DC resistance of 230mΩ and a rated RMS current of 1.3A, with a saturation current of 1.6A. Operating across a wide temperature range from -55°C to 125°C, it is supplied on tape and reel for automated assembly.
Bourns PM3308-220M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 9.5mm |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | PM3308 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3308-220M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
