Bourns PM3316-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Height | 5mm |
| Inductance | 1mH |
| Length | 12.7mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 300mA |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3316-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.