Surface mount wirewound power inductor with 150uH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1A saturation current, and 1A DC current rating. Operating temperature range is -55°C to 105°C. Dimensions are 12.7mm length, 9.5mm depth, 5mm height, and 10mm width. Packaged in tape and reel with 500 units per package.
Bourns PM3316-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 400mR |
| Depth | 9.5mm |
| Height | 5mm |
| Inductance | 150uH |
| Length | 12.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Self Resonant Frequency | 6MHz |
| Series | PM3316 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3316-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.