Bourns PM3316H-2R7M-RC technical specifications.
| Height | 6.4mm |
| Inductance | 2.7uH |
| Length | 13.5mm |
| Max DC Current | 6.6A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316H-2R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.