Bourns PM3316H-R68M technical specifications.
| Height | 6.4mm |
| Inductance | 680nH |
| Length | 13.5mm |
| Max DC Current | 12A |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PM3316H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3316H-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.