Bourns PM3316H-R68M-RC technical specifications.
| Height | 6.4mm |
| Inductance | 680nH |
| Length | 13.5mm |
| Max DC Current | 2.7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3316 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316H-R68M-RC to view detailed technical specifications.
No datasheet is available for this part.