Surface mount fixed inductor featuring a ferrite core for power applications. This shielded component offers 3.3µH inductance with a 20% tolerance, tested at 1kHz. It handles a maximum DC current of 3.3A with a low DC resistance of 39mΩ and a saturation current of 3.9A. Operating across a wide temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns PM3316S-3R3M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.3A |
| DC Resistance (DCR) | 39mR |
| Depth | 10.2mm |
| Height | 5.2mm |
| Inductance | 3.3uH |
| Length | 12.7mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 75MHz |
| Series | PM3316S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3316S-3R3M-RC to view detailed technical specifications.
No datasheet is available for this part.