
General purpose inductor featuring 15µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a DC current rating of 3A, with a saturation current of 7A. It operates across a temperature range of -55°C to 125°C and has a DC resistance of 42mΩ. The inductor is supplied on tape and reel, packaged for surface-mount technology.
Bourns PM3340-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 42mR |
| Depth | 10.2mm |
| Height | 11.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3340-150M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
