The PM3340-151M is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 900mA and a saturation current of 2A. It is not RoHS compliant and contains lead.
Bourns PM3340-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 340mR |
| Height | 11.5mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 2A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3340-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.