
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance. This power bobbin core component operates with a 1.6A DC current rating and a saturation current of 3.8A. It exhibits a low DC resistance (DCR) of 100mΩ and is constructed with a ferrite core. Designed for surface mounting, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Bourns PM3340-470M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.2mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3340-470M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
