The PM3340-680M is a surface mount fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a maximum DC current rating of 1.2A and a maximum operating temperature of 105°C. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a packaging of cut tape with a quantity of 225 pieces per reel.
Bourns PM3340-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Height | 11.5mm |
| Inductance | 68uH |
| Length | 13mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 3A |
| Series | PM3340 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3340-680M to view detailed technical specifications.
No datasheet is available for this part.