Bourns PM3602-100-B-RC technical specifications.
| Package/Case | SMD/SMT |
| Current | 290mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.225inch |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Lead Free | Lead Free |
| Length | 0.452inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | PM3600 |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-100-B-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.