Bourns PM3602-200 technical specifications.
| Core Material | Ferrite |
| Height | 5.72mm |
| Inductance - Parallel | 200uH |
| Inductance - Series | 800uH |
| Length | 11.48mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Coils | 2 |
| Package Quantity | 700 |
| RoHS Compliant | No |
| Series | PM3600 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3602-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.