Bourns PM3602-25 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 590mA |
| DC Resistance (DCR) | 195mR |
| Height | 0.225inch |
| Inductance | 25uH |
| Inductance - Parallel | 25uH |
| Inductance - Series | 100uH |
| Lead Free | Contains Lead |
| Length | 0.452inch |
| Max DC Current | 1.17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM3600 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3602-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.