Surface mount power inductor featuring 250µH inductance with a 20% tolerance. Offers a DC current rating of 330mA and a series inductance of 1mH. Constructed with a ferrite core and unshielded design, it operates within a temperature range of -55°C to 125°C. This component is RoHS compliant and packaged on tape and reel for automated assembly.
Bourns PM3602-250-RC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 170mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 2.38R |
| Depth | 11.48mm |
| Height | 5.72mm |
| Inductance | 250uH |
| Inductance - Parallel | 250uH |
| Inductance - Series | 1mH |
| Lead Free | Lead Free |
| Length | 11.48mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-250-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.