Bourns PM3602-33-B technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 490mA |
| DC Resistance (DCR) | 280mR |
| Height | 0.225inch |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Lead Free | Contains Lead |
| Length | 0.452inch |
| Max DC Current | 980mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3602-33-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.