The PM3602-5-RC is a surface mount fixed inductor with a core material of ferrite. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 92mΩ in series and 23mΩ in parallel. It is RoHS compliant and lead free, packaged in tape and reel with 400 pieces per reel.
Bourns PM3602-5-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 23mR |
| DC Resistance (DCR) - Series | 92mR |
| Height | 5.72mm |
| Inductance | 520uH |
| Inductance - Parallel | 5uH |
| Inductance - Series | 20uH |
| Lead Free | Lead Free |
| Length | 0.452inch |
| Max DC Current | 2.41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-5-RC to view detailed technical specifications.
No datasheet is available for this part.