The PM3602-50-B is a surface mount fixed inductor from Bourns. This inductor features a two-coil design with a nominal inductance of 200 microhenries and a tolerance of 20%. It has a maximum current rating of 380 milliamperes and a DC resistance of 440 milliohms. The inductor is available in bulk packaging, with 200 units per package. It is not shielded and contains lead, making it suitable for applications where lead-free components are not required. The inductor is designed for surface mount applications and measures 0.225 inch in height, 0.452 inch in length, and 0.354 inch in width.
Bourns PM3602-50-B technical specifications.
| Package/Case | SMD/SMT |
| Current | 380mA |
| DC Resistance (DCR) | 440mR |
| Height | 0.225inch |
| Inductance - Parallel | 50uH |
| Inductance - Series | 200uH |
| Lead Free | Contains Lead |
| Length | 0.452inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | PM3600 |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3602-50-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.