Bourns PM3602-8-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 37mR |
| DC Resistance (DCR) - Series | 150mR |
| Height | 5.72mm |
| Inductance | 832uH |
| Inductance - Parallel | 8uH |
| Inductance - Series | 32uH |
| Lead Free | Lead Free |
| Length | 0.452inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3602-8-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.