Bourns PM3604-10-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 28mR |
| DC Resistance (DCR) - Series | 110mR |
| Height | 6.73mm |
| Inductance | 1040uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3604-10-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.