Bourns PM3604-15 technical specifications.
| Core Material | Ferrite |
| Height | 6.73mm |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Length | 13.97mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM3600 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3604-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.