Surface mount fixed inductor featuring a ferrite core and two coils. Offers selectable inductance values of 150µH (parallel) and 600µH (series) with a 20% tolerance. Rated for a maximum DC current of 0.78A (780mA) and RMS current of 0.78A (780mA). DC resistance is 320mΩ in parallel and 1.28Ω in series. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns PM3604-150-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 320mR |
| DC Resistance (DCR) - Series | 1.28R |
| Height | 6.73mm |
| Inductance | 150600uH |
| Inductance - Parallel | 150uH |
| Inductance - Series | 600uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3604-150-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.