General purpose fixed inductor featuring 20µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 1.01A, with a DC current capability of 2.02A. It operates across a temperature range of -55°C to 125°C and has a DC resistance of 49mR. The inductor is supplied in tape and reel packaging, adhering to RoHS compliance.
Bourns PM3604-20-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.01A |
| DC Current | 2.02A |
| DC Resistance (DCR) | 49mR |
| DC Resistance (DCR) - Parallel | 49mR |
| DC Resistance (DCR) - Series | 200mR |
| Depth | 13.97mm |
| Height | 6.73mm |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Inductance - Series | 80uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3604-20-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.