Surface mount general purpose inductor featuring 200µH inductance with a 20% tolerance. This unshielded, ferrite core component offers a DC current rating of 650mA and a series DC resistance of 1.88R. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and packaged in tape and reel.
Bourns PM3604-200-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 470mR |
| DC Resistance (DCR) - Parallel | 470mR |
| DC Resistance (DCR) - Series | 1.88R |
| Depth | 13.97mm |
| Height | 6.73mm |
| Inductance | 200uH |
| Inductance - Parallel | 200uH |
| Inductance - Series | 800uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3604-200-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.