Bourns PM3604-250 technical specifications.
| Core Material | Ferrite |
| Height | 6.73mm |
| Inductance | 250uH |
| Inductance - Parallel | 250uH |
| Inductance - Series | 1000uH |
| Length | 13.97mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3604-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.