Surface mount fixed inductor featuring 250µH inductance with a 20% tolerance. This wirewound power inductor offers a DC current rating of 600mA and a low DC resistance of 530mΩ. Constructed with a ferrite core, it operates across a wide temperature range from -55°C to 125°C. The component is provided in tape and reel packaging for automated assembly.
Bourns PM3604-250-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 530mR |
| DC Resistance (DCR) - Parallel | 530mR |
| DC Resistance (DCR) - Series | 2.12R |
| Depth | 13.97mm |
| Height | 6.73mm |
| Inductance | 250uH |
| Inductance - Parallel | 250uH |
| Inductance - Series | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3604-250-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.