Surface mount fixed inductor featuring 300µH inductance with a 20% tolerance. This wirewound power inductor offers a DC current rating of 520mA and a low DC resistance of 730mΩ. It operates across a wide temperature range from -55°C to 125°C and is constructed with a ferrite core. The component is provided in tape and reel packaging.
Bourns PM3604-300-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 730mR |
| DC Resistance (DCR) - Parallel | 730mR |
| DC Resistance (DCR) - Series | 2.92R |
| Depth | 13.97mm |
| Height | 6.73mm |
| Inductance | 300uH |
| Inductance - Parallel | 300uH |
| Inductance - Series | 1.2mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3604-300-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.