General purpose inductor featuring 50µH inductance with a 20% tolerance. This dual-element, surface-mount component utilizes a ferrite core and offers a maximum DC current of 1.28A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 120mΩ (parallel) and 480mΩ (series). The unshielded, RoHS compliant design is supplied in tape and reel packaging.
Bourns PM3604-50-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.28A |
| DC Resistance (DCR) | 120mR |
| DC Resistance (DCR) - Parallel | 120mR |
| DC Resistance (DCR) - Series | 480mR |
| Depth | 13.97mm |
| Height | 6.73mm |
| Inductance | 50uH |
| Inductance - Parallel | 50uH |
| Inductance - Series | 200uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3604-50-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.