Bourns PM3604-8-B technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.5A |
| DC Resistance (DCR) | 48mR |
| Height | 0.265inch |
| Inductance - Parallel | 8uH |
| Inductance - Series | 32uH |
| Lead Free | Contains Lead |
| Length | 0.55inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3600 |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.452inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3604-8-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.