Bourns PM3700-10 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| Inductance | 200uH |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 8mR |
| RoHS Compliant | No |
| Series | PM3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 55MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3700-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.