Bourns PM3700-30 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 17.78mm |
| Height | 11.43mm |
| Inductance | 750uH |
| Length | 17.78mm |
| Max Current Rating | 5.5A |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM3700 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM3700-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
