
Dual common mode choke with 750µH inductance per line, designed for power and signal lines. Features a 5.5A current rating and low 12mΩ DCR. Operates across a wide temperature range from -55°C to 125°C, with a maximum frequency of 20MHz. Surface mountable in a 3700 package, utilizing a ferrite core. RoHS compliant and lead-free.
Bourns PM3700-30-RC technical specifications.
| Package/Case | 3700 |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 12mR |
| Depth | 21.9mm |
| Diameter | 17.78mm |
| Height | 11.43mm |
| Inductance | 750uH |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 5.5A |
| Max DC Current | 5.5A |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3700-30-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.