Bourns PM3700-70-RC technical specifications.
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 150mR |
| Depth | 21.9mm |
| Diameter | 17.78mm |
| Height | 11.43mm |
| Inductance | 10mH |
| Length | 21.9mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM3700-70-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.