Bourns PM428S-560 technical specifications.
| Height | 2.8mm |
| Inductance | 56uH |
| Length | 4.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | PM428S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM428S-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.