The PM428S-680Y-RC is a shielded, bobbin core inductor from Bourns with a ferrite core material and 68uH inductance. It features a tolerance of 30% and a maximum DC current of 0.63A. The inductor has a maximum DC resistance of 0.4 ohms and a minimum quality factor of 8.42. It measures 5x3x5mm in size and operates between -40°C and 125°C.
Bourns PM428S-680Y-RC technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.63A |
| Maximum Saturation Current | 0.36(Typ)A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 8.42 |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns PM428S-680Y-RC to view detailed technical specifications.
No datasheet is available for this part.