Bourns PM428S-8R2 technical specifications.
| Inductance | 8.2uH |
| Max DC Current | 1.25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | PM428S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM428S-8R2 to view detailed technical specifications.
No datasheet is available for this part.