Bourns PM42S-2R7-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 5mm |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Length | 4.8mm |
| Max DC Current | 2.03A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.95A |
| Self Resonant Frequency | 78MHz |
| Series | PM42S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM42S-2R7-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
