Bourns PM42S-8R2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 245mR |
| Height | 1.8mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM42S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM42S-8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.