
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This unshielded ferrite core component offers a maximum DC current of 920mA and a saturation current of 1.4A. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 240mΩ. The component is supplied on tape and reel, with dimensions of 4.5mm (L) x 4.5mm (W) x 3.2mm (H).
Bourns PM43-150M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 28MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-150M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.