
Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, tested at 1kHz. This unshielded ferrite core component offers a DC current rating of 840mA and a saturation current of 1.3A. It has a low DC resistance of 340mΩ and a Q-factor of 25 at 1kHz. Operating temperature range is -30°C to 125°C, with a self-resonant frequency of 23MHz. Packaged in tape and reel for automated assembly.
Bourns PM43-180M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 840mA |
| DC Resistance (DCR) | 340mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 18uH |
| Length | 4.5mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 23MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-180M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
