Bourns PM43-1R4M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 57mR |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 1.4uH |
| Lead Free | Contains Lead |
| Max DC Current | 3.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 101MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM43-1R4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.