
Surface mount fixed inductor featuring a ferrite core with 1.4µH inductance and 20% tolerance. Rated for 3.3A RMS current, it offers a low 38mΩ DC resistance and a saturation current of 5.1A. Operating temperature range is -40°C to 125°C. This unshielded component is supplied in tape and reel packaging.
Bourns PM43-1R4M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 1.4uH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 110MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-1R4M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.