
Surface mount fixed inductor featuring a ferrite core with 33µH inductance and a 10% tolerance. Rated for 560mA DC current, it offers a DC resistance of 0.54Ω and a self-resonant frequency of 19MHz. Operating temperature range is -40°C to 100°C. Packaged in tape and reel for automated assembly.
Bourns PM43-330K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 560mA |
| DC Resistance (DCR) | 540mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 0.54R |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM43-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.