
Surface mount power inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 640mA current rating, and 540mΩ DC resistance. Operates from -30°C to 125°C and is supplied on tape and reel.
Bourns PM43-330K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 540mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 540mR |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 990mA |
| Self Resonant Frequency | 19MHz |
| Series | PM43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM43-330K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.